Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No25LB10-QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16F7283
Product Range25L Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.130 |
| 5+ | $27.980 |
| 10+ | $26.800 |
| 25+ | $25.930 |
Price for:Each
Minimum: 1
Multiple: 1
$29.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No25LB10-QCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16F7283
Product Range25L Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution36PPR
No. of Detents36 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range25L Series
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length12.7mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 25LB10-Q is an economical Single Deck Encoder with 100% tin over nickel-plated copper alloy terminals, gold-plated beryllium copper contacts and black reinforced thermoplastic housing. The encoder also comes with nickel-plated stainless steel detent ball, tinned music wire detent spring and tin-plated stainless steel mounting bracket.
- Quadrature (2-bit) code output
- 10°, 36-position Angle of throw
- 250mA at 28VDC Maximum current carrying capacity
- 75mΩ Typical contact resistance
- 1000mΩ Minimum insulation resistance
- 1000VAC Minimum between terminals voltage breakdown
- 100000 cycles Life Expectancy
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
36PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
25L Series
Rotational Life Cycles
100000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
36 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
12.7mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
