
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 5+ | $6.630 |
| 10+ | $5.980 |
| 25+ | $5.380 |
| 50+ | $5.020 |
| 100+ | $4.830 |
| 250+ | $4.740 |
Product Information
Product Overview
The ECW series from Bourns are 22mm digital contacting encoders. It produces a 2-bit quadrature signal, channel A leads channel B by 90degree electrically turning clockwise. Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. ECW series encoders are available with detents. Typical applications include temperature control, speed control, position sensing, menu selection and volume control.
- Exceptionally long operating life
- Sturdy construction
- Bushing mount
- PC pins terminals
- Operating temperature range from -40°C to 85°C
- Maximum rotational speed is 120rpm
- Resolution range from 6, 9, 12, 24, 36 PPR
- Contact rating is 10mA at 10VDC
- Plastic bushing/shaft
- IP40 sealed construction
Applications
Audio, Consumer Electronics, Industrial
Technical Specifications
Mechanical
24PPR
Vertical
Quadrature
ECW Series
200000
Slotted End
6.32mm
-
85°C
Solder Pin
Incremental
24 Detents
Without Push Switch
Bushing Mount, Through Hole
120rpm
2Channels
19mm
-
-40°C
IP40
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ECW1J-B24-AC0024L
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
