Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $45.520 |
| 5+ | $40.970 |
| 10+ | $37.700 |
| 25+ | $34.860 |
| 50+ | $32.810 |
| 100+ | $30.850 |
| 250+ | $29.950 |
Price for:Each
Minimum: 1
Multiple: 1
$45.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No26ASD22-01-1-AJSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14M6729
Product Range26 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution16PPR
No. of Detents16 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingPanel Mount, Through Hole
Product Range26 Series
Rotational Speed Max-
Rotational Life Cycles25000
No. of Channels4Channels
Shaft TypeD Type Flatted End
Shaft Length9.53mm
Shaft Diameter3.18mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 26ASD22-01-1-AJS from Grayhill is a mechanical encoder. This is a small size, sealed, BCD adjustable output encoder with one pole and one deck. It can be adjusted to limit the rotation and available with shaft, panel seal.
- Adjustable stops
- Angle of throw is 22.5°
- Silicone rubber panel seal
- Fluorosilicone shaft seal
- 25,000 cycles with logic compatible loads
- Make and break current is 200mA
- Minimum dielectric strength is 250VAC
- 12.7mm diameter size
Applications
Industrial, Consumer Electronics
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Vertical
Encoder Output
Binary
Product Range
26 Series
Rotational Life Cycles
25000
Shaft Type
D Type Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
-
Operating Temperature Max
-
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
-
No. of Channels
4Channels
Shaft Length
9.53mm
Supply Voltage Min
-
Operating Temperature Min
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

