Rotary Encoders :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(3)
(1)
Shaft Diameter
=3.18mm
1
(4)
(1)
(1)
(13)
(1)
(3)
(17)
(6)
Encoder Technology
(4)
(5)
(4)
Encoder Type
(5)
(8)
Encoder Resolution
(2)
(3)
(3)
(2)
(1)
(1)
(1)
No. of Detents
(10)
(2)
(1)
Orientation
(1)
(12)
Push Switch
(1)
(12)
Encoder Output
(4)
(1)
(8)
Encoder Mounting
(8)
(3)
(2)
Rotational Speed Max
(4)
(2)
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$40.350 5+$39.740 10+$39.140 25+$38.530 50+$37.920 More Pricing... | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$55.970 5+$51.500 10+$49.820 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 1+$68.670 5+$64.660 10+$60.640 25+$55.810 50+$53.160 More Pricing... | Magnetic | Absolute | 1024CPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 1+$64.180 5+$55.820 10+$52.330 25+$47.830 50+$45.900 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$29.670 5+$28.780 10+$27.880 25+$27.150 50+$26.400 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | - | 26 Series | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | ||||||
Each | 42+$55.630 50+$53.950 100+$52.260 | Magnetic | Absolute | 1024CPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | EMS22A Series | 50000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+$34.310 50+$34.200 100+$34.080 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$45.220 50+$44.310 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | EMS22Q Series | 50000000 | 3Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+$49.970 50+$49.000 100+$48.030 | Magnetic | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | EMS22Q Series | 50000000 | 3Channels | Flatted End | 22.22mm | 3.18mm | 2.97V | 3.63V | -40°C | 125°C | IP65 | - | Solder Pin | ||||||
Each | 42+$52.290 50+$50.760 100+$50.250 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
NIDEC COMPONENTS | Each | 1+$38.910 10+$33.860 25+$30.080 50+$28.350 100+$26.230 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | REC16 Series | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | |||||
Each | 1+$5.250 10+$4.280 25+$3.930 50+$3.550 100+$3.430 More Pricing... | Mechanical | Incremental | 16PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 120rpm | 3315 Series | 25000 | 3Channels | Slotted End | 5.6mm | 3.18mm | - | - | -40°C | 125°C | IP67 | - | Solder Pin | ||||||
Each | 1+$6.330 10+$5.200 25+$4.820 50+$4.540 100+$4.290 More Pricing... | Mechanical | Incremental | 6PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 100000 | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||