| Quantity | Price |
|---|---|
| 42+ | $51.480 |
| 50+ | $50.780 |
| 100+ | $49.850 |
Product Information
Product Overview
The ENT1J-D28-L00128L is a Rotary Optical Encoder with axial multi-purpose pin terminals and 2-bit quadrature code, channel A leads channel B by 90° (electrical) switching configuration with clockwise rotation. The rotary optical encoder has Ø1/8-inch plain end shaft and 9:00 position anti-rotation lug position. The self-contained rotary optical encoder is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical.
- Square wave signal
- Small size
- CMOS and TTL compatible
- Long life
- 1/4 (D) x 3/8" (L) Threaded bushing (ball bearing)
- 7/8" Long shaft length
- 128 cycles per revolution Resolution
Technical Specifications
Optical
128PPR
Vertical
Quadrature
EN Series
10000000
Flatted End
3.18mm
5.25V
75°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Bushing Mount, Through Hole
3000rpm
2Channels
22.22mm
4.75V
-40°C
IP40
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

