128PPR Rotary Encoders :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(2)
Encoder Resolution
=128PPR
1
(1)
(67)
(1)
(79)
(49)
(10)
(199)
(6)
Encoder Technology
(4)
(7)
Encoder Type
(4)
(7)
No. of Detents
(9)
Orientation
(2)
(9)
Push Switch
(9)
Encoder Output
(4)
(7)
Encoder Mounting
(9)
(2)
Rotational Speed Max
(1)
(1)
(5)
(1)
Product Range
(2)
(7)
(1)
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$54.270 5+$47.210 10+$42.550 25+$40.890 50+$39.570 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$76.690 5+$66.000 10+$60.830 25+$55.860 50+$51.780 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$64.240 5+$55.480 10+$51.780 25+$48.750 50+$43.790 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$14.640 5+$13.160 10+$12.070 25+$10.830 50+$10.310 More Pricing... | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | - | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 270+$8.110 540+$7.730 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | EAW Series | 50000 | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 42+$37.940 84+$34.080 126+$33.400 210+$32.720 420+$32.040 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$37.810 84+$36.690 126+$36.500 210+$36.300 420+$36.110 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 15.88mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 42+$51.480 50+$50.780 100+$49.850 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
Each | 1+$63.590 5+$60.840 10+$58.080 25+$52.890 50+$48.910 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$596.020 2+$565.650 5+$543.040 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | 9000rpm | SKM36 Series | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | IP50 | M12/8 Pin Connector | ||||||
Each | 1+$439.260 5+$416.880 10+$400.220 | Mechanical | Absolute | 128PPR | - | Horizontal | - | Binary | Flange Mount | 12000rpm | SKS36 Series | 2000000000 | - | Solid Shaft | - | - | 7V | 12V | -20°C | 100°C | IP50 | IP50 | M12/8 Pin Connector | ||||||