0
0 Items$0.00

1000PPR Rotary Encoders :

71 Products Found
Find a huge range of 1000PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Broadcom, RED Lion Controls, Hengstler & Omron Industrial Automation

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
12C1068

RoHS

Date/Lot Code

Each
1+$718.540
5+$702.560
10+$690.920
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5V
24V
-10°C
70°C
IP50
-
Wire Leaded
97K1211

RoHS

Each
1+$71.860
5+$62.830
10+$59.340
25+$54.740
50+$51.710
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDM-55xx Series
-
2Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
70°C
-
-
PC Pin
54K2777

RoHS

Each
1+$43.420
5+$37.820
10+$35.720
25+$33.620
50+$31.710
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
-
HEDS-91xx Series
-
2Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4771

RoHS

Each
1+$60.550
5+$59.150
10+$57.670
25+$56.920
50+$56.210
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDM-55xx Series
-
3Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
85°C
-
-
Solder Pin
97K1197

RoHS

Each
1+$77.840
5+$73.540
10+$71.350
25+$68.040
50+$63.520
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
30000rpm
HEDL-55XX Series
1000
2Channels
No Shaft
-
8mm
4.5V
5.5V
-40°C
70°C
-
-
10 Pin Connector
54K2776

RoHS

Each
1+$49.500
5+$43.130
10+$40.650
25+$37.620
50+$35.490
More Pricing...
Optical
Incremental
1000PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
30000rpm
HEDS-90xx Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
07WX8007
HENGSTLER
Each
1+$263.990
5+$250.540
10+$240.520
25+$228.080
50+$214.930
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
07WX8006
HENGSTLER
Each
1+$285.260
5+$270.730
10+$259.900
25+$246.460
50+$232.250
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
01AH7449

RoHS

Each
1+$104.400
5+$98.540
10+$95.550
25+$91.040
50+$84.850
More Pricing...
Optical
Incremental
1000PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount
-
RE30E Series
-
3Channels
D Type Flatted End
10mm
4mm
5V
12V
0°C
70°C
IP40
IP40
Wire Leaded
98AK6170

RoHS

Each
1+$670.930
5+$615.150
10+$601.140
25+$587.120
50+$555.870
Mechanical
Incremental
1000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
0°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5814

RoHS

Each
1+$255.510
5+$238.310
10+$230.940
25+$226.320
50+$221.700
More Pricing...
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5766

RoHS

Each
1+$296.270
5+$279.840
10+$271.630
25+$263.410
50+$258.140
More Pricing...
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
6000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5772

RoHS

Each
1+$222.770
5+$211.420
10+$202.970
25+$192.460
50+$181.370
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Solid Shaft
12mm
6mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
72Y0946

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$685.220
5+$650.300
10+$624.310
25+$592.010
50+$557.860
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
-
E6C2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24V
-10°C
70°C
IP64
IP64
Wire Leaded
95M6116

RoHS

Each
1+$1,148.900
5+$1,099.590
10+$1,053.660
25+$969.700
50+$917.880
Optical
Incremental
1000PPR
-
Horizontal
Without Push Switch
Analog
Panel Mount
-
3501 Series
-
-
Flatted End
44mm
6mm
15V
28V
0°C
50°C
IP64
IP64
Wire Leaded
74AH0326

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+$1,178.740
5+$1,126.210
10+$1,077.280
25+$987.830
50+$932.620
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
NPN/PNP Open Collector, Quadrature
Chassis Mount
-
E6F-C Series
-
3Channels
D Type Flatted End
20mm
10mm
12V
24V
-10°C
70°C
IP65
IP65
Wire Leaded
07WX8010
HENGSTLER
Each
1+$495.030
5+$469.810
10+$451.040
25+$427.700
50+$403.030
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI58-D Series
-
3Channels
Hollow Shaft
-
10mm
10V
30V
-10°C
70°C
IP64, IP67
IP64, IP67
Wire Leaded
19P7192

RoHS

Each
1+$462.000
Mechanical
Incremental
1000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Servo Mount
8000rpm
ZOD Series
-
2Channels
Hollow Shaft
-
6.35mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
19P7204

RoHS

Each
1+$579.600
Mechanical
Incremental
1000PPR
0 Detents
-
Without Push Switch
Quadrature
Servo Mount
8000rpm
ZSD Series
-
2Channels
Flatted End
12.7mm
6.34mm
4.75V
28V
-20°C
85°C
IP64
-
Wire Leaded
73AJ3435

RoHS

Each
1+$511.580
5+$483.900
10+$463.300
25+$437.690
50+$410.610
Mechanical
Incremental
1000PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
19P7180

RoHS

Each
1+$803.250
Optical
Incremental
1000PPR
0 Detents
-
Without Push Switch
NPN Open Collector, Quadrature
Flange Mount
8000rpm
ZDH Series
-
1Channels
D Type Flatted End
19.05mm
9.5mm
4.75V
28V
0°C
70°C
IP66
-
MS Connector
83AK2279

RoHS

Each
1+$339.030
5+$320.690
10+$307.030
25+$290.060
50+$272.120
Mechanical
Incremental
1000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
Cable
01AM3410

RoHS

Each
1+$326.160
5+$307.560
10+$293.700
25+$276.490
50+$258.290
Mechanical
Incremental
1000PPR
-
Horizontal
-
HTL/Push Pull
Flange Mount
3000rpm
DBV50 Series
2000000000
6Channels
-
-
-
7V
30V
-20°C
85°C
IP65
IP65
Cable, M12/8 Pin Connector
98AK5832

RoHS

Each
1+$280.320
5+$261.460
10+$253.380
25+$250.020
50+$246.660
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5948

RoHS

Each
1+$488.290
5+$461.870
10+$442.200
25+$417.760
50+$391.920
Mechanical
Incremental
1000PPR
-
Horizontal
-
TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
Cable
1-25 of 71 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM