Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDM-5500#B13Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K1211
Product RangeHEDM-55xx Series
Your Part Number
28 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.860 |
| 5+ | $62.830 |
| 10+ | $59.340 |
| 25+ | $54.740 |
| 50+ | $51.710 |
| 100+ | $49.120 |
| 250+ | $48.130 |
Price for:Each
Minimum: 1
Multiple: 1
$71.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDM-5500#B13Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K1211
Product RangeHEDM-55xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingScrew Mount
Product RangeHEDM-55xx Series
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter8mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP Rating-
IP Rating-
TerminationPC Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1000PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDM-55xx Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
8mm
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
IP Rating
-
SVHC
To Be Advised
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
30000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
PC Pin
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
