Rotary Encoders :
42 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(1)
(5)
(9)
(6)
(4)
(15)
Termination
=PC Pin
1
(51)
(11)
(4)
(1)
(1)
(4)
(4)
(1)
Encoder Technology
(27)
(15)
Encoder Type
(36)
Encoder Resolution
(1)
(2)
(2)
(5)
(10)
(8)
(3)
(1)
No. of Detents
(4)
(3)
(7)
(10)
(6)
(3)
(2)
Orientation
(4)
(1)
(1)
(36)
Push Switch
(12)
(15)
(14)
Encoder Output
(1)
(6)
(35)
Encoder Mounting
(1)
(1)
(3)
(15)
(5)
(2)
(15)
Rotational Speed Max
(6)
(1)
(4)
Packaging
(42)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$81.640 5+$71.200 10+$67.150 25+$62.160 50+$58.290 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | ||||||
Each | 1+$71.860 5+$62.830 10+$59.340 25+$54.740 50+$51.710 More Pricing... | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDM-55xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | ||||||
Each | 1+$67.670 5+$64.850 10+$62.030 25+$59.920 50+$59.400 More Pricing... | Optical | Incremental | 5000CPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 12000rpm | AEDM-5xxx Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | ||||||
30AK6035 RoHS | Each | 1+$37.790 5+$35.220 10+$33.710 25+$32.000 50+$29.860 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
24AM0066 | Each | 1+$22.990 5+$21.650 10+$20.080 25+$18.560 50+$16.930 More Pricing... | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0069 | Each | 1+$24.190 5+$21.760 10+$19.500 25+$18.290 50+$17.600 More Pricing... | Optical | - | 24PPR | - | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 2000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0065 | Each | 1+$24.270 5+$21.470 10+$19.230 25+$17.450 50+$15.820 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0068 | Each | 1+$24.270 5+$21.470 10+$19.790 25+$19.070 50+$18.340 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1+$80.570 5+$70.240 10+$66.230 25+$61.300 50+$57.820 More Pricing... | Optical | Incremental | 500PPR | - | Vertical | - | Quadrature | Screw Mount | 30000rpm | HEDS-56xx Series | - | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | ||||||
24AM0067 | Each | 1+$24.270 5+$21.470 10+$19.230 25+$17.450 50+$16.090 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | |||||
24AM0064 | Each | 1+$24.270 5+$21.470 10+$19.230 25+$17.450 50+$16.090 More Pricing... | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | 100rpm | RE Series | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1000+$1.420 25000+$1.390 50000+$1.360 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | RIC11 Series | 100000 | 2Channels | D Type Flatted End | 16mm | 6mm | - | 5V | -40°C | 85°C | - | - | PC Pin | ||||||
15AN8591 | Each | 1020+$2.800 25000+$2.700 50000+$2.490 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | |||||
Each | 600+$2.800 25000+$2.700 50000+$2.490 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 600+$2.130 25000+$2.020 50000+$2.010 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 1020+$3.950 25000+$3.560 50000+$3.370 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ16 Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 1020+$2.800 25000+$2.700 50000+$2.490 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 1+$75.290 5+$70.620 10+$68.230 25+$64.640 50+$59.700 More Pricing... | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-56xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | ||||||
ALPS ALPINE | Each | 1+$1.400 10+$0.740 25+$0.725 50+$0.710 100+$0.695 More Pricing... | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | - | EC10E Series | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | - | PC Pin | |||||
99Y9574 RoHS | Each | 1+$3.150 10+$2.620 25+$2.430 50+$2.260 100+$2.020 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11R Series | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | PC Pin | |||||
Each | 1+$37.790 5+$35.220 10+$33.710 25+$32.000 50+$29.860 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$33.880 5+$31.460 10+$30.030 25+$28.420 50+$26.400 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$28.600 5+$26.650 10+$25.500 25+$24.210 50+$22.600 More Pricing... | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+$25.640 5+$23.800 10+$22.720 25+$21.500 50+$19.980 More Pricing... | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | - | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||