Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoACZ11BR1E-20FD1-20CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN8579
Product RangeACZ11 Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 600+ | $2.800 |
| 25000+ | $2.700 |
| 50000+ | $2.490 |
Price for:Each
Minimum: 600
Multiple: 600
$1,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoACZ11BR1E-20FD1-20CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN8579
Product RangeACZ11 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product RangeACZ11 Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min0VDC
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max65°C
IP Rating-
TerminationPC Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
ACZ11 Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
65°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
0VDC
Operating Temperature Min
-10°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ACZ11BR1E-20FD1-20C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
