Rotary Encoders:
91 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.450 10+ $2.650 25+ $2.600 50+ $2.540 100+ $2.510 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $2.260 10+ $2.220 25+ $2.090 50+ $2.020 100+ $1.970 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12E Series | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.040 10+ $2.180 25+ $2.110 50+ $2.040 100+ $1.980 | Min: 1 / Mult: 1 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ $2.490 10+ $2.070 25+ $2.030 50+ $2.000 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $1.210 10+ $1.110 25+ $1.030 50+ $1.030 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | 25mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $1.490 10+ $1.490 25+ $1.370 50+ $1.370 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $2.280 10+ $1.990 25+ $1.890 50+ $1.800 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $2.970 10+ $2.560 25+ $2.450 50+ $2.360 100+ $2.250 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $1.090 10+ $1.040 25+ $0.985 50+ $0.943 100+ $0.889 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Slotted End | 15mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $2.360 10+ $2.000 25+ $1.970 50+ $1.930 100+ $1.910 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 15mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $1.800 10+ $1.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $2.730 10+ $2.090 25+ $2.080 50+ $2.070 100+ $2.060 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $3.830 10+ $3.370 25+ $3.110 50+ $2.890 100+ $2.660 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $1.360 10+ $1.180 25+ $1.130 50+ $1.060 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $3.030 10+ $2.960 25+ $2.890 50+ $2.820 100+ $2.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 20mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $2.510 10+ $2.230 25+ $2.120 50+ $2.020 100+ $1.910 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Knurled End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $4.670 10+ $3.690 25+ $3.610 50+ $3.520 100+ $3.430 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | - | 30000 | EC18A | 4Channels | Flatted End | 15.66mm | 6.325mm | 10VDC | -20°C | 60°C | - | - | Solder Pin | |||||
Each | 1+ $2.040 10+ $2.000 | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12D | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.450 10+ $2.080 25+ $2.050 50+ $2.020 100+ $1.990 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 20mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $2.370 10+ $2.110 25+ $2.030 50+ $1.950 100+ $1.870 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC11R | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $1.740 10+ $1.580 25+ $1.490 50+ $1.290 100+ $1.040 | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | Hollow Shaft | 8.5mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $1.980 10+ $1.570 25+ $1.510 50+ $1.440 100+ $1.390 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | 15mm | 6mm | - | -30°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $2.300 10+ $2.300 25+ $2.130 50+ $2.130 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 60rpm | 30000 | PAC18R Series | 1Channels | Flatted End | 19.5mm | 6.34mm | - | -35°C | 70°C | IP64 | - | Solder Pin | |||||
Each | 1+ $2.730 10+ $2.070 25+ $2.020 50+ $1.980 100+ $1.930 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 25mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
Each | 1+ $2.700 10+ $2.130 25+ $2.100 50+ $2.070 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | 17.5mm | 6mm | 5V | -10°C | 70°C | - | - | Solder Pin |