Rotary Encoders :
184 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
(31)
(17)
(2)
(21)
(3)
(40)
(1)
(35)
Operating Temperature Min
=-10°C
1
(1)
(755)
(10)
(228)
(42)
(250)
(3)
(184)
Encoder Technology
(3)
(86)
(95)
Encoder Type
(18)
(166)
Encoder Resolution
(15)
(20)
(10)
(4)
(11)
(8)
(1)
(2)
No. of Detents
(95)
(11)
(3)
(7)
(17)
(18)
(8)
(2)
Orientation
(92)
(86)
Push Switch
(33)
(5)
(124)
Encoder Output
(1)
(9)
(14)
(6)
(6)
(33)
(1)
(6)
Encoder Mounting
(36)
(39)
(11)
(30)
(1)
(1)
(4)
(10)
Rotational Speed Max
(4)
(1)
(40)
(19)
(7)
(12)
(5)
Packaging
(182)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+$814.170 5+$778.590 10+$764.270 25+$748.980 50+$733.700 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+$554.090 5+$528.280 10+$497.290 25+$470.940 50+$461.510 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A Series | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | IP50 | 13 Pin Connector | ||||||
Each | 1+$1.760 10+$1.610 25+$1.520 50+$1.440 100+$1.350 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$849.020 5+$811.560 10+$800.100 25+$784.100 50+$768.100 | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6C2-C Series | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | |||||
Each | 1+$49.950 5+$43.500 10+$40.990 25+$37.920 50+$35.750 More Pricing... | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | - | HEDR-54xx Series | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | ||||||
Each | 1+$7.710 5+$6.720 10+$5.980 25+$5.640 50+$5.450 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
07WX8004 | Each | 1+$186.850 5+$172.750 10+$164.930 25+$155.490 50+$145.610 More Pricing... | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
Each | 1+$46.010 5+$40.110 10+$37.820 25+$35.000 50+$33.020 More Pricing... | Optical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Press Fit | - | HEDR-54xx Series | - | 2Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | - | 5 Pin Connector | ||||||
Each | 1+$1.160 10+$1.070 25+$1.010 50+$0.951 100+$0.860 More Pricing... | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | - | EVEK Series | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | ||||||
Each | 1+$7.480 5+$6.420 10+$6.010 25+$5.510 50+$5.160 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEL12T Series | 30000 | 2Channels | Knurled End, Illuminated | 25mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+$51.610 5+$48.100 10+$46.030 25+$43.690 50+$40.770 More Pricing... | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | - | C14 Series | 1000000 | 2Channels | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | - | Cable | ||||||
Each | 1+$4.350 10+$3.210 25+$3.000 50+$2.910 100+$2.820 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | 0V | 5VDC | -10°C | 65°C | - | - | PC Pin | ||||||
15AN8591 | Each | 1+$3.710 10+$3.540 25+$3.310 50+$3.060 100+$2.870 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 0V | 5VDC | -10°C | 65°C | - | - | PC Pin | |||||
Each | 1+$3.740 10+$3.570 25+$3.340 50+$3.090 100+$2.900 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 0V | 5VDC | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 1+$4.100 10+$3.040 25+$2.840 50+$2.750 100+$2.660 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 0V | 5VDC | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 1+$5.260 10+$5.020 25+$4.700 50+$4.340 100+$4.070 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ16 Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | 0V | 5VDC | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 1+$3.710 10+$3.540 25+$3.310 50+$3.060 100+$2.870 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 0V | 5VDC | -10°C | 65°C | - | - | PC Pin | ||||||
ALPS ALPINE | Each | 1+$4.170 10+$3.390 25+$3.110 50+$2.930 100+$2.760 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$1,310.730 5+$1,284.510 10+$1,258.310 25+$1,232.090 50+$1,205.870 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | E6F-A Series | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$701.470 5+$664.390 10+$642.150 25+$595.750 50+$583.840 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$775.700 5+$728.580 10+$706.830 25+$685.080 50+$652.470 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | 1000rpm | E6CP-A Series | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | - | 13 Pin Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$789.780 5+$773.990 10+$758.200 25+$742.400 50+$726.600 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$708.090 5+$638.400 10+$618.600 25+$582.660 50+$571.010 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$1,331.030 5+$1,304.410 10+$1,277.790 25+$1,251.170 50+$1,224.550 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | 5000rpm | E6F-A Series | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+$852.860 5+$835.810 10+$818.750 25+$801.700 50+$784.630 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75VDC | 5.25VDC | -10°C | 70°C | IP50 | - | Wire Leaded | |||||