Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $47.850 |
5+ | $47.850 |
10+ | $47.850 |
25+ | $47.850 |
50+ | $47.850 |
Price for:Each
Minimum: 1
Multiple: 1
$47.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI32-0/100AR.14KB
Newark Part No.07WX8004
Product RangeRI 32-O
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI 32-O
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length12.5mm
Shaft Diameter5mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP RatingIP40, IP50
IP RatingIP40, IP50
TerminationWire Leaded
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI 32-O
No. of Channels
3Channels
Shaft Length
12.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
IP40, IP50
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
5mm
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
IP Rating
IP40, IP50
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate