Rotary Encoders :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(2)
(10)
(1)
(1)
No. of Detents
=20 Detents
1
(219)
(16)
(1)
(32)
(16)
(22)
(76)
(36)
Encoder Technology
(20)
(2)
Encoder Type
(20)
(2)
Encoder Resolution
(1)
(19)
(2)
Orientation
(4)
(18)
Push Switch
(16)
(5)
(1)
Encoder Output
(1)
(2)
(19)
Encoder Mounting
(6)
(5)
(8)
(3)
Rotational Speed Max
(1)
(6)
Product Range
(9)
(2)
(1)
(2)
(5)
(1)
(1)
(1)
Packaging
(21)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+$3.290 10+$2.130 25+$2.040 50+$1.960 100+$1.900 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+$3.610 10+$2.970 25+$2.750 50+$2.500 100+$2.350 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.440 25+$3.300 100+$3.050 250+$2.780 500+$2.510 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
Each | 1+$2.980 25+$2.490 100+$2.230 250+$2.110 500+$2.000 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11L Series | 100000 | - | Flatted End | 20mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$2.790 25+$2.250 100+$1.950 250+$1.840 500+$1.750 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | PEC11L Series | 100000 | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1000+$1.420 25000+$1.390 50000+$1.360 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | RIC11 Series | 100000 | 2Channels | D Type Flatted End | 16mm | 6mm | - | 5V | -40°C | 85°C | - | - | PC Pin | ||||||
15AN8591 | Each | 1020+$2.800 25000+$2.700 50000+$2.490 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | |||||
Each | 600+$2.800 25000+$2.700 50000+$2.490 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 600+$2.130 25000+$2.020 50000+$2.010 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | Knurled End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | ||||||
Each | 1020+$2.800 25000+$2.700 50000+$2.490 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | ||||||
WURTH ELEKTRONIK | Each | 1+$4.710 10+$4.490 25+$4.200 50+$3.870 100+$3.630 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | WS-ENTV Series | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+$5.340 10+$4.370 25+$4.030 50+$3.790 100+$3.570 More Pricing... | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER23 Series | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+$101.980 5+$89.920 10+$85.200 25+$80.220 50+$75.240 More Pricing... | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | ||||
11AN0016 RoHS | Each | 1020+$1.970 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | - | ACZ11 Series | 30000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 65°C | - | - | PC Pin | |||||
59AM1223 RoHS | Each | 1+$4.220 10+$3.330 25+$3.030 50+$2.900 100+$2.770 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | |||||
11AN0015 RoHS | Each | 600+$3.320 1000+$3.160 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | - | ACZ11 Series | 30000 | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 65°C | - | - | PC Pin | |||||
11AN0014 RoHS | Each | 1020+$3.530 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount | - | ACZ11 Series | 30000 | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 65°C | - | - | PC Pin | |||||
59AM1224 RoHS | Each | 1+$4.220 10+$3.330 25+$3.030 50+$2.900 100+$2.770 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Panel Mount, Through Hole | - | ACZ11 Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | - | PC Pin | |||||
Each | 1050+$2.020 2100+$1.980 3150+$1.940 5250+$1.910 10500+$1.870 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11H Series | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | - | -20°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1500+$1.750 2500+$1.590 | Mechanical | Low Profile | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
Each | 1500+$1.540 3000+$1.510 4500+$1.480 7500+$1.450 15000+$1.420 More Pricing... | Mechanical | Low Profile | 20PPR | 20 Detents | Horizontal | With Momentary Push Switch | Quadrature | Through Hole | 60rpm | PEC11L Series | 100000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | ||||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+$92.850 5+$81.470 10+$77.020 25+$72.320 50+$67.620 More Pricing... | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | - | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | ||||