Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPEC11L-4125F-S0020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28X8167
Product RangePEC11L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.540 |
| 3000+ | $1.510 |
| 4500+ | $1.480 |
| 7500+ | $1.450 |
| 15000+ | $1.420 |
| 37500+ | $1.390 |
| 75000+ | $1.360 |
| 150000+ | $1.320 |
Price for:Each
Minimum: 1500
Multiple: 1500
$2,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11L-4125F-S0020Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28X8167
Product RangePEC11L Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeLow Profile
Encoder Resolution20PPR
No. of Detents20 Detents
OrientationHorizontal
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangePEC11L Series
Rotational Speed Max60rpm
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length25mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max80°C
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
20PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
PEC11L Series
Rotational Life Cycles
100000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
80°C
Termination
Solder Pin
Encoder Type
Low Profile
No. of Detents
20 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
60rpm
No. of Channels
2Channels
Shaft Length
25mm
Supply Voltage Min
-
Operating Temperature Min
-25°C
IP Rating
IP40
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
