Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.990 |
| 5+ | $21.650 |
| 10+ | $20.080 |
| 25+ | $18.560 |
| 50+ | $16.930 |
| 100+ | $12.720 |
| 250+ | $11.550 |
Product Information
Product Overview
RE315N-P is a optical ring encoder. The long life optical encoder far exceeds the typical life for competitors’ mechanical contact products. The ring encoder has a unique center thru-hole which makes it possible to easily add LED integration for knob illumination and/or a pushbutton switch. The long rotational life of the encoder makes it a perfect choice for high-use applications. It is ideal for applications that require extended rotational life, including ultrasound, patient monitoring, and other medical equipment, test and measurement equipment, global positioning/driver information systems, home appliances and other white goods, low-power version ideal for battery-operated and other power-sensitive applications. The ring encoder features an integrated Schmitt trigger and pull-up resistor eliminating the need for these components to be integrated on the customer's PC board, saving both space and cost.
- Higher performance at a competitive cost, PCB mount
- 24 pulses per revolution output
- Center thru-hole allows for knob lighting and/or pushbutton
- 3.3V style
- 15.00° – 24 positions angle of throw
- Non-detented rotational torque, 0.100" header termination
- Operating temperature: -40°C to 85°C
- Glass-reinforced nylon 6 housing/shaft
Technical Specifications
Optical
24PPR
Vertical
Push Pull
RE Series
2000000
Hollow Shaft
18.29mm
3.425V
85°C
PC Pin
-
-
Without Push Switch
Through Hole
100rpm
2Channels
-
3.175V
-40°C
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for RE315N-P
1 Product Found
Legislation and Environmental
Product Compliance Certificate

