0
0 Items$0.00

4096PPR Rotary Encoders :

103 Products Found
Find a huge range of 4096PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Same Sky, Broadcom & Sensata / Bei Sensors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
79AK4288

RoHS

Each
1+$60.620
5+$55.840
10+$51.060
25+$48.940
50+$46.810
More Pricing...
Magnetic
Absolute
4096PPR
0 Detents
Straight
Without Push Switch
Binary
Screw Mount
12000rpm
AEAT-901x Series
-
-
Round Shaft
8.5mm
6mm
4.5V
5.5V
-40°C
125°C
-
-
5 Pin Connector
98AK5261

RoHS

Each
1+$1,448.770
5+$1,397.000
10+$1,358.570
25+$1,289.650
50+$1,242.500
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
19mm
10mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
15AN8740
Each
250+$59.450
Capacitive
Incremental
4096PPR
-
Horizontal
-
Line Driver
Motor
8000rpm
AMT11 Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
15AN8886
Each
100+$76.070
250+$73.780
Capacitive
Absolute
4096PPR
-
Radial
-
SSI
Motor
8000rpm
AMT23 Series
-
-
-
9mm
-
3.8V
5.5V
-40°C
105°C
-
-
6 Pin Connector
15AN8757
Each
250+$54.840
Capacitive
Incremental
4096PPR
-
Horizontal
-
Quadrature
Motor
8000rpm
AMT11 Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
98AK5257

RoHS

Each
1+$1,279.820
5+$1,230.980
10+$1,194.730
25+$1,129.710
50+$1,085.230
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
10mm
6mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK6015

RoHS

Each
1+$682.810
5+$626.130
10+$617.250
25+$608.370
50+$575.980
Mechanical
Incremental
4096PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
10mm
6mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3226

RoHS

Each
1+$1,358.150
5+$1,335.720
10+$1,313.280
25+$1,290.850
50+$1,228.340
Mechanical
Absolute
4096PPR
-
Horizontal
-
CANOpen
Flange Mount
6000rpm
AHM36 Series
360000000
-
Solid Shaft
12mm
6mm
10V
30V
-40°C
85°C
IP66, IP67
IP66, IP67
M12/5 Pin Connector
98AK5255

RoHS

Each
1+$1,220.700
5+$1,174.110
10+$1,139.540
25+$1,077.530
50+$1,035.100
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
10mm
6mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK5260

RoHS

Each
1+$1,912.130
5+$1,891.150
10+$1,870.170
25+$1,849.180
50+$1,828.190
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
19mm
10mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
01AM3241

RoHS

Each
1+$927.030
5+$856.110
10+$838.990
25+$821.870
50+$804.740
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
6000rpm
AHM36 Series
360000000
-
Solid Shaft
12mm
10mm
18V
30V
-20°C
70°C
IP65
IP65
M12/4 Pin Connector
98AK5252

RoHS

Each
1+$1,758.380
5+$1,738.920
10+$1,719.460
25+$1,699.990
50+$1,680.530
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
6000rpm
AFM60 Ethernet Series
3000000000
-
Blind Hollow Shaft
-
15mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
59AM1269

RoHS

Each
1+$65.410
5+$58.220
10+$54.100
25+$51.580
50+$48.850
More Pricing...
Capacitive
Absolute
4096PPR
-
Vertical
-
SPI
Screw Mount
-
AMT20 Series
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
14 Pin Connector
59AM1268

RoHS

Each
1+$60.720
5+$56.860
10+$50.940
25+$50.260
50+$50.160
More Pricing...
Capacitive
Absolute
4096PPR
-
Vertical
-
SPI
Screw Mount
-
AMT20 Series
-
-
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
14 Pin Connector
59AM1266

RoHS

Each
1+$50.080
5+$43.580
10+$39.950
25+$37.960
50+$36.790
More Pricing...
Capacitive
Incremental
4096PPR
-
Horizontal
-
Quadrature
Screw Mount
-
AMT11 Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
59AM1267

RoHS

Each
1+$48.770
5+$42.990
10+$39.850
25+$37.960
50+$37.010
More Pricing...
Capacitive
Incremental
4096PPR
-
Vertical
-
Quadrature
Screw Mount
-
AMT11 Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
14 Pin Connector
11AN0268

RoHS

Each
50+$50.080
100+$48.750
250+$47.680
500+$47.100
1000+$46.160
Capacitive
Absolute
4096PPR
-
Radial
-
SPI
Motor
-
AMT22 Series
-
-
-
-
-
3.8V
5.5V
-40°C
105°C
-
-
Connector
11AN0271

RoHS

Each
50+$50.080
100+$48.750
250+$47.680
500+$46.580
1000+$46.460
Capacitive
Absolute
4096PPR
-
Radial
-
SSI
Motor
-
AMT23 Series
-
-
-
-
-
3.8V
5.5V
-40°C
105°C
-
-
Connector
59AM1265

RoHS

Each
1+$54.180
5+$47.200
10+$43.280
25+$40.960
50+$39.290
More Pricing...
Capacitive
Incremental
4096PPR
-
Horizontal
-
Line Driver
Screw Mount
-
AMT11 Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
125°C
-
-
17 Pin Connector
73AJ8524

RoHS

Each
1+$1,605.360
5+$1,573.250
10+$1,541.150
25+$1,509.040
50+$1,476.930
Mechanical
Absolute
4096PPR
0 Detents
Horizontal
Without Push Switch
Binary Code
Chassis Mount
-
MHK5 Series
-
-
Blind Shaft
-
30mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
83AK2282

RoHS

Each
1+$418.130
5+$396.820
10+$380.960
25+$361.260
50+$340.420
Mechanical
Incremental
4096PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK5258

RoHS

Each
1+$1,153.220
5+$1,130.160
10+$1,107.090
25+$1,084.030
50+$1,060.960
Mechanical
Absolute
4096PPR
-
Horizontal
-
SSI
Flange Mount
9000rpm
AFM60 Ethernet Series
3000000000
-
Solid Shaft
19mm
10mm
4.5V
32V
-40°C
85°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
98AK5281

RoHS

Each
1+$1,028.670
5+$950.010
10+$931.010
25+$912.010
50+$893.010
Mechanical
Absolute
4096PPR
-
Horizontal
-
SSI
Flange Mount
9000rpm
AFM60 SSI Series
3000000000
-
Solid Shaft
19mm
10mm
4.5V
32V
0°C
85°C
IP65, IP67
IP65, IP67
Cable
98AK5250

RoHS

Each
1+$1,318.230
5+$1,267.920
10+$1,230.580
25+$1,163.620
50+$1,117.800
Mechanical
Absolute
4096PPR
-
Horizontal
-
-
Flange Mount
6000rpm
AFM60 Ethernet Series
3000000000
-
Blind Hollow Shaft
-
14mm
10V
30V
-40°C
85°C
IP65, IP67
IP65, IP67
(2) M12/4 Pin Connector
98AK6049

RoHS

Each
1+$452.590
5+$428.100
10+$409.870
25+$387.220
50+$363.260
Mechanical
Incremental
4096PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
1-25 of 103 items
of 5 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM