Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHK5-EEA1B-1213-B150-PRMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ8524
Product RangeMHK5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,605.360 |
| 5+ | $1,573.250 |
| 10+ | $1,541.150 |
| 25+ | $1,509.040 |
| 50+ | $1,476.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,605.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHK5-EEA1B-1213-B150-PRMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ8524
Product RangeMHK5 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputBinary Code
Encoder MountingChassis Mount
Product RangeMHK5 Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeBlind Shaft
Shaft Length-
Shaft Diameter30mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
IP RatingIP65
TerminationM12 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
Binary Code
Product Range
MHK5 Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP65
Termination
M12 Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Life Cycles
-
Shaft Type
Blind Shaft
Shaft Diameter
30mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
