Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT112Q-VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1265
Product RangeAMT11 Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.180 |
| 5+ | $47.200 |
| 10+ | $43.280 |
| 25+ | $40.960 |
| 50+ | $39.290 |
| 100+ | $37.780 |
| 250+ | $37.020 |
Price for:Each
Minimum: 1
Multiple: 1
$54.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT112Q-VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM1265
Product RangeAMT11 Series
Encoder TechnologyCapacitive
Encoder TypeIncremental
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputLine Driver
Encoder MountingScrew Mount
Product RangeAMT11 Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
IP Rating-
Termination17 Pin Connector
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
Line Driver
Product Range
AMT11 Series
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5VDC
Operating Temperature Min
-40°C
IP Rating
-
Termination
17 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5VDC
Operating Temperature Max
125°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for AMT112Q-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
