Print Page
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.130 |
| 5+ | $50.200 |
| 10+ | $46.090 |
| 25+ | $41.340 |
| 50+ | $39.750 |
| 100+ | $39.070 |
Price for:Each
Minimum: 1
Multiple: 1
$58.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoENC1J-D28-L00128L
Newark Part No.38K1322
Product RangeEN
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution128PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEN
Rotational Life Cycles10000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length22.22mm
Shaft Diameter3.18mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max75°C
IP RatingIP40
IP RatingIP40
TerminationSolder Pin
SVHCLead (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
128PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EN
No. of Channels
2Channels
Shaft Length
22.22mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
IP40
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
10000000
Shaft Type
Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
5.25V
Operating Temperature Max
75°C
IP Rating
IP40
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability