Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoEMS22A50-D20-LT6
Newark Part No.81Y1095
Product RangeEMS22A Series
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $39.860 |
5+ | $39.860 |
10+ | $39.860 |
25+ | $39.860 |
50+ | $39.860 |
100+ | $39.860 |
Price for:Each
Minimum: 1
Multiple: 1
$39.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEMS22A50-D20-LT6
Newark Part No.81Y1095
Product RangeEMS22A Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution1024CPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingBushing Mount, Through Hole
Product RangeEMS22A Series
Rotational Speed Max10000rpm
Rotational Life Cycles50000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length15.88mm
Shaft Diameter3.18mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP65
TerminationSolder Pin
SVHCLead
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
1024CPR
Orientation
Vertical
Encoder Output
Binary
Product Range
EMS22A Series
Rotational Life Cycles
50000000
Shaft Type
Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
10000rpm
No. of Channels
2Channels
Shaft Length
15.88mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
IP65
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate