1024CPR Rotary Encoders:

10 Products Found
Find a huge range of 1024CPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Broadcom, Bourns & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Interface Type
Encoder Type
Interface Applications
Encoder Resolution
No. of Detents
Orientation
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AK2868

RoHS

Each
1+
$104.350
5+
$102.380
10+
$102.280
25+
$102.200
50+
$102.100
More Pricing...
Optical
4 Wire, RS485, SPI, SSI
Absolute
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
1024CPR
-
-
QFN
40Pins
-
ESL, RS485, SSI, SPI
Surface Mount
-
AR25 Series
-
-
-
-
-
3V
5.5V
-40°C
125°C
IP50
IP50
Solder
57AK2869

RoHS

Each
1+
$109.620
5+
$109.220
10+
$108.820
25+
$108.420
50+
$108.030
More Pricing...
Optical
4 Wire, RS485, SPI, SSI
Absolute
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
1024CPR
-
-
QFN
40Pins
-
ESL, RS485, SSI, SPI
Surface Mount
-
AR25 Series
-
-
-
-
-
3V
5.5V
-40°C
125°C
IP50
IP50
Solder
57AK2854

RoHS

Each
1+
$104.350
5+
$102.380
10+
$102.280
25+
$102.200
50+
$102.100
More Pricing...
Optical
4 Wire, BiSS-C, RS485, SPI, SSI
Absolute
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
1024CPR
-
-
QFN
40Pins
-
BiSS-C, ESL, RS485, SSI, SPI
Surface Mount
-
AR25 Series
-
-
-
-
-
3V
5.5V
-40°C
125°C
IP50
IP50
Solder
57AK2851

RoHS

Each
1+
$104.350
5+
$102.380
10+
$102.280
25+
$102.200
50+
$102.100
More Pricing...
Optical
4 Wire, BiSS-C, RS485, SPI, SSI
Absolute
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
1024CPR
-
-
QFN
40Pins
-
BiSS-C, ESL, RS485, SSI, SPI
Surface Mount
-
AR25 Series
-
-
-
-
-
3V
5.5V
-40°C
125°C
IP50
IP50
Solder
57AK2853

RoHS

Each
1+
$102.480
Optical
4 Wire, BiSS-C, RS485, SPI, SSI
Absolute
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
1024CPR
-
-
QFN
40Pins
-
BiSS-C, ESL, RS485, SSI, SPI
Surface Mount
-
AR25 Series
-
-
-
-
-
3V
5.5V
-40°C
125°C
IP50
IP50
Solder
57AK2866

RoHS

Each
1+
$104.350
5+
$102.380
10+
$102.280
25+
$102.200
50+
$102.100
More Pricing...
Optical
4 Wire, RS485, SPI, SSI
Absolute
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
1024CPR
-
-
QFN
40Pins
-
ESL, RS485, SSI, SPI
Surface Mount
-
AR25 Series
-
-
-
-
-
3V
5.5V
-40°C
125°C
IP50
IP50
Solder
19AM9897

RoHS

Each
1+
$37.460
Magnetic
-
Incremental
-
1024CPR
-
Straight
-
-
-
Digital
Screw Mount
12000rpm
AEAT-901B Series
-
3Channels
Round Shaft
8.5mm
6mm
4.5VDC
5.5V
-40°C
125°C
-
-
Wire Leaded
81Y1095

RoHS

Each
1+
$80.580
5+
$70.980
10+
$66.410
25+
$61.010
50+
$57.070
More Pricing...
Magnetic
-
Absolute
-
1024CPR
0 Detents
Vertical
-
-
Without Push Switch
Binary
Bushing Mount, Through Hole
10000rpm
EMS22A Series
50000000
2Channels
Flatted End
15.88mm
3.18mm
4.5VDC
5.5V
-40°C
125°C
IP65
-
Solder Pin
23T2649

RoHS

Each
25+
$61.000
50+
$57.070
100+
$53.960
Magnetic
-
Absolute
-
1024CPR
0 Detents
Vertical
-
-
Without Push Switch
Binary
Bushing Mount, Through Hole
10000rpm
EMS22A Series
50000000
2Channels
Flatted End
22.22mm
3.18mm
4.5VDC
5.5V
-40°C
125°C
IP65
-
Solder Pin
73AJ6765

RoHS

Each
1+
$1,132.240
5+
$1,098.090
10+
$1,051.030
25+
$1,003.830
50+
$881.900
Optical
-
Incremental
-
1024CPR
-
Horizontal
-
-
Without Push Switch
Quadrature
Flange Mount
-
H25 Series
-
2Channels
D Type Flatted End
20.32mm
9.525mm
5V
28V
-40°C
85°C
IP66
IP66
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM