Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3315C-001-006LCopy
Newark Part No.06X9054
Product Range3315 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part No3315C-001-006LCopy
Newark Part No.06X9054
Product Range3315 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution6PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range3315 Series
Rotational Speed Max120rpm
Rotational Life Cycles100000
No. of Channels3Channels
Shaft TypeSlotted End
Shaft Length12.7mm
Shaft Diameter3.18mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP RatingIP67
IP RatingIP67
TerminationSolder Pin
SVHCLead (08-Jul-2021)
Alternatives for 3315C-001-006L
1 Product Found
Product Overview
The 3315 series 9mm Square Sealed Incremental Encoder for design flexibility. This series features long operating life, conductive plastic element, bushing or PC board mount and quadrature output. The 2-bit quadrature code, channel A leads channel B electrically turning clockwise output.
- Continuous electrical travel
- Available in flatted and slotted shaft end
- TTL compatible loads contact rating
- 5Ω Maximum closed circuit resistance
- 1000MΩ/500VDC Minimum insulation resistance
- 5ms Maximum contact bounce
- -40 to 125°C Operating temperature
- 100000 Cycles at 6 PPR and 25000 cycles at 16 PPR rotational life
- IP67 Protection rating
Applications
Industrial, Audio
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
6PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
3315 Series
Rotational Life Cycles
100000
Shaft Type
Slotted End
Shaft Diameter
3.18mm
Supply Voltage Max
-
Operating Temperature Max
125°C
IP Rating
IP67
SVHC
Lead (08-Jul-2021)
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
3Channels
Shaft Length
12.7mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
IP67
Termination
Solder Pin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
