6PPR Rotary Encoders :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Encoder Resolution
=6PPR
1
(1)
(67)
(1)
(71)
(42)
(10)
(199)
(5)
Encoder Technology
(5)
Encoder Type
(5)
No. of Detents
(1)
(2)
(2)
Orientation
(1)
(4)
Push Switch
(1)
(4)
Encoder Output
(5)
Encoder Mounting
(3)
(2)
Rotational Speed Max
(2)
Product Range
(1)
(2)
(1)
(1)
Packaging
(3)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.830 10+$5.490 25+$4.580 50+$4.100 100+$3.900 More Pricing... | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$6.710 5+$5.800 10+$5.450 25+$5.110 50+$4.760 More Pricing... | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
47AM0611 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$2.900 10+$2.340 25+$2.240 50+$1.970 100+$1.860 More Pricing... | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | - | PEC04 Series | 30000 | 2Channels | - | 0.2mm | - | -20°C | 70°C | IP40 | IP40 | Solder Pin | |||||
47AM0616 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$4.370 10+$3.340 25+$3.320 50+$2.860 100+$2.700 More Pricing... | Mechanical | Incremental | 6PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | - | PEC06 Series | 20000 | 2Channels | Flatted End | 0.3mm | 3.3mm | -25°C | 80°C | IP40 | IP40 | Solder | |||||
Each | 1+$6.330 10+$5.200 25+$4.820 50+$4.540 100+$4.290 More Pricing... | Mechanical | Incremental | 6PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 3315 Series | 100000 | 3Channels | Slotted End | 12.7mm | 3.18mm | -40°C | 125°C | IP67 | IP67 | Solder Pin | ||||||