Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoACM36-K1K0-K01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM3199
Product RangeACM36 Series
Also Known As6039751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $658.610 |
| 5+ | $622.980 |
| 10+ | $596.450 |
| 25+ | $563.480 |
| 50+ | $528.630 |
Price for:Each
Minimum: 1
Multiple: 1
$658.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoACM36-K1K0-K01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AM3199
Product RangeACM36 Series
Also Known As6039751
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution16PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputAnalog
Encoder MountingFlange Mount
Product RangeACM36 Series
Rotational Speed Max10000rpm
Rotational Life Cycles1000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length12.4mm
Shaft Diameter6mm
Supply Voltage Min19V
Supply Voltage Max33V
Operating Temperature Min-30°C
Operating Temperature Max80°C
IP RatingIP65
IP RatingIP65
TerminationCable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
16PPR
Orientation
Horizontal
Encoder Output
Analog
Product Range
ACM36 Series
Rotational Life Cycles
1000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
33V
Operating Temperature Max
80°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
12.4mm
Supply Voltage Min
19V
Operating Temperature Min
-30°C
IP Rating
IP65
Termination
Cable
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
