Need more?
| Quantity | Price |
|---|---|
| 1+ | $67.350 |
| 5+ | $59.660 |
| 10+ | $56.390 |
| 25+ | $52.150 |
| 50+ | $49.330 |
| 100+ | $45.100 |
Product Information
Product Overview
The AEAT-601B-F06 is a 3-channel output Incremental Magnetic Encoder, provides an integrated solution for angular detection within a complete 360° rotation. The use of magnetic technology for motion control and sensing activities eliminates mechanical contact and enables this device to be free from mechanical wear and tear. Three-channel output provides an additional index channel for every full rotation or revolution of 360°. An additional advantage is that the encoders upper rotational speed limit is typically only limited by the application's bearing speed.
- Resolution of 256 counts per revolution (CPR)
- Contactless sensing technologies
- -40 to 125°C Wide temperature range
- Easy assembly and no signal adjustment required
- Direct connectivity through cable output
Technical Specifications
Magnetic
256PPR
Vertical
Quadrature
AEAT-601B Series
-
Round End
6mm
5.5V
125°C
-
No SVHC (23-Jan-2024)
Incremental
0 Detents
Without Push Switch
Screw Mount
12000rpm
3Channels
8.5mm
4.5V
-40°C
-
Wire Leaded
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate