256PPR Rotary Encoders:

13 Products Found
Find a huge range of 256PPR Rotary Encoders at Newark Electronics Mexico. We stock a wide range of Rotary Encoders, such as 1024PPR, 4096PPR, 24PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Bourns, Variohm Group, Broadcom, Omron Industrial Automation & Nidec Components
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62K3109

RoHS

Date/Lot Code

Each
1+
$74.130
5+
$68.100
10+
$65.360
25+
$62.140
50+
$58.110
More Pricing...
Total:$74.13
Min: 1 / Mult: 1
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3000rpm
EN Series
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
-
Solder Pin
58Y4807

RoHS

Each
1+
$43.510
5+
$42.090
10+
$40.810
25+
$39.670
50+
$38.640
More Pricing...
Total:$43.51
Min: 1 / Mult: 1
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
30000rpm
HEDS-91xx Series
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
-
Solder Pin
58Y4463

RoHS

Each
1+
$67.350
5+
$59.660
10+
$56.390
25+
$52.150
50+
$49.330
More Pricing...
Total:$67.35
Min: 1 / Mult: 1
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
12000rpm
AEAT-601B Series
-
3Channels
Round End
8.5mm
6mm
4.5V
5.5V
-40°C
125°C
-
-
Wire Leaded
07WX8916

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
$630.080
Total:$630.08
Min: 1 / Mult: 1
Optical
Absolute
256PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Servo Mount
1000rpm
E6CP-A Series
-
-
D Type Flatted End
10mm
6mm
12V
24V
-10°C
55°C
IP50
IP50
13 Pin Connector
20AM0160

RoHS

Each
1+
$78.560
5+
$71.020
10+
$69.920
25+
$68.130
50+
$64.540
More Pricing...
Total:$78.56
Min: 1 / Mult: 1
Magnetic
Incremental
256PPR
-
Straight
-
Quadrature
Screw Mount
-
H2 Series
-
2Channels
-
-
-
3.3V
6V
-40°C
125°C
-
-
Wire Leaded
20AM0165

RoHS

Each
1+
$100.050
5+
$90.440
10+
$89.060
25+
$86.770
50+
$82.200
More Pricing...
Total:$100.05
Min: 1 / Mult: 1
Magnetic
Incremental
256PPR
-
Straight
-
Quadrature
Screw Mount
-
H9 Series
-
2Channels
-
-
-
3.3V
6V
-40°C
125°C
-
-
Wire Leaded
23T2658

RoHS

Each
25+
$44.020
50+
$40.500
100+
$38.330
Total:$1,848.84
Min: 42 / Mult: 42
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
10000rpm
EMS22Q Series
50000000
3Channels
Flatted End
22.22mm
3.18mm
4.5V
5.5V
-40°C
125°C
IP65
-
Solder Pin
23T2656

RoHS

Each
25+
$51.330
50+
$47.440
100+
$45.560
Total:$2,155.86
Min: 42 / Mult: 42
Magnetic
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
10000rpm
EMS22Q Series
50000000
3Channels
Flatted End
22.22mm
3.18mm
2.97V
3.63V
-40°C
125°C
IP65
-
Solder Pin
16M7609

RoHS

Each
25+
$71.500
Total:$3,003.00
Min: 42 / Mult: 42
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3000rpm
EN Series
200000000
2Channels
Flatted End
15.88mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
-
Solder Pin
89F1685
Each
Pricing is unavailable. Please contact customer services.
Optical
Incremental
256PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
3000rpm
EN Series
200000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
-
Solder Pin
98AK5811

RoHS

Each
1+
$275.630
5+
$249.210
10+
$233.440
25+
$206.890
50+
$188.890
More Pricing...
Total:$275.63
Min: 1 / Mult: 1
Mechanical
Incremental
256PPR
-
Horizontal
-
TTL / RS422, HTL / Push Pull
Flange Mount
8000rpm
DBS50 Series
2000000000
6Channels
Solid Shaft
15.5mm
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
12AM9671

RoHS

Each
1+
$56.630
10+
$49.500
25+
$44.140
50+
$42.700
Total:$56.63
Min: 1 / Mult: 1
Magnetic
Incremental
256PPR
-
Vertical
-
Quadrature
Panel Mount
-
RMS20 Series
100000
2Channels
D Type Flatted End
13.5mm
6mm
-
5VDC
-10°C
60°C
IP40
IP40
Wire Leaded
20AM4298

RoHS

Each
1+
$82.860
5+
$74.900
10+
$73.760
25+
$71.860
50+
$68.070
More Pricing...
Total:$82.86
Min: 1 / Mult: 1
Magnetic
Incremental
256PPR
-
Straight
-
HTL
Screw Mount
-
H6 Series
-
2Channels
-
-
-
3.3V
6V
-40°C
125°C
-
-
Wire Leaded
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM