Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CP-AG5C-C
Newark Part No.07WX8916
Product RangeE6CP-A Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $630.080 |
Price for:Each
Minimum: 1
Multiple: 1
$630.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6CP-AG5C-C
Newark Part No.07WX8916
Product RangeE6CP-A Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution256PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingServo Mount
Product RangeE6CP-A Series
Rotational Speed Max1000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
IP RatingIP50
IP RatingIP50
Termination13 Pin Connector
SVHCTo Be Advised
Product Overview
The E6CP-AG5C-C from Omron is a general purpose absolute encoder with external diameter of 50mm. This encoder is used with Omron’s H8PS cam positioner detects the operation timing of various automatic machines with high precision. The optical system eliminates brush noise and minimizes errors from temperature fluctuation compared with potentiometers.
- 256 (8bit) resolution
- Lightweight construction using plastic body
- Power supply voltage range from 12VDC to 24VDC
- Open collector output configuration
- Maximum current consumption of 70mA
- Gray code output decreases output errors
- Maximum response frequency is 5KHz
- IP50 sealed construction
- Operating temperature range from -10°C to 55°C
- Cable that terminates in a connector for H8PS cam positioner
Applications
Audio, Consumer Electronics, Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256PPR
Orientation
Horizontal
Encoder Output
Gray Code
Product Range
E6CP-A Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
IP Rating
IP50
SVHC
To Be Advised
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Speed Max
1000rpm
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
IP Rating
IP50
Termination
13 Pin Connector
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate