Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9140#F00
Newark Part No.58Y4807
Product RangeHEDS-91xx Series
Your Part Number
Technical Datasheet
169 In Stock
Need more?
73 Delivery in 1-3 Business Days(US stock)
96 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.510 |
| 5+ | $42.090 |
| 10+ | $40.810 |
| 25+ | $39.670 |
| 50+ | $38.640 |
| 100+ | $38.040 |
| 300+ | $37.660 |
Price for:Each
Minimum: 1
Multiple: 1
$43.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9140#F00
Newark Part No.58Y4807
Product RangeHEDS-91xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution256PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS-91xx Series
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
256PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-91xx Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
30000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate