Print Page
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.590 |
5+ | $41.580 |
10+ | $38.930 |
25+ | $35.660 |
50+ | $33.810 |
100+ | $31.640 |
300+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$47.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9040#J00
Newark Part No.06F5903
Product RangeHEDS-9X4X
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS-9X4X
Rotational Speed Max30000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HEDS-9040#J00 is a 3-channel Optical Incremental Encoder Module with straight leads. When used with a code wheel, this module detect rotary position, each module consists of a lensed LED source and a detector IC. Due to a highly collimated light source and an unique photo detector array, this module provides the same high performance found in the HEDS-9000/9100 two channel encoder family.
- No signal adjustment required
- Easy to mount
- Small size
- TTL compatible
- -40 to 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Automation & Process Control
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1024PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-9X4X
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
30000rpm
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability