New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Timers
                      Print Page

                      LE3S

                      Timer, LE3S Series, Multifunction, 0.01 s to 9990 h, SPDT Output, 240 V

                      AUTONICS LE3S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTONICS
                      Manufacturer Part NoLE3S
                      Newark Part No.79R2471
                      Product RangeLE3S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$98.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $98.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAUTONICS
                      Manufacturer Part NoLE3S
                      Newark Part No.79R2471
                      Product RangeLE3S Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeLE3S Series
                      Timer FunctionsMultifunction
                      Time Min0.01s
                      Time Max9990h
                      No. of Timing Ranges8Ranges
                      No. of Digits3
                      Timer Output1 Changeover Relay
                      Supply Voltage Max240V
                      Current Rating Nom5A
                      Connection / TerminationScrew Terminals
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      SVHCTo Be Advised

                      Product Overview

                      The LE3S-24-240 is a 240VAC 3-digit Digital LCD Timer with single-pole double-throw 1 changeover relay output and screw termination. The selectable functions by front digital switch are multi time and power-ON delay operation. It features graphic output contacts status display (NO/NC) and the BAR graph display of time progressing in 5% increments. It has signal ON start timing operation.

                      • Easy to switch UP/DOWN mode
                      • Minimum 10000000 operation mechanical life
                      • Minimum 100000 operations electrical life
                      • 100MΩ at 500VDC Megger insulation resistance
                      • 2000VAC at 50/60Hz for 1 minute dielectric strength

                      Applications

                      Clock & Timing

                      Warnings

                      It may give an electric shock if touch the input signal terminal (between start, reset, inhibit and terminal) when the power is supplied.

                      Technical Specifications

                      Product Range

                      LE3S Series

                      Time Min

                      0.01s

                      No. of Timing Ranges

                      8Ranges

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      5A

                      Panel Cutout Height

                      45mm

                      SVHC

                      To Be Advised

                      Timer Functions

                      Multifunction

                      Time Max

                      9990h

                      No. of Digits

                      3

                      Supply Voltage Max

                      240V

                      Connection / Termination

                      Screw Terminals

                      Panel Cutout Width

                      45mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.