Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoLE4S
Newark Part No.79R2472
Product RangeLE4S Series
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $98.650 |
Price for:Each
Minimum: 1
Multiple: 1
$98.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE4S
Newark Part No.79R2472
Product RangeLE4S Series
Technical Datasheet
Product RangeLE4S Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges11Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
LE4S-24-240 is a 4-digit digital backlight LCD Timer with single-pole double-throw (1 changeover) control output. The built-in battery allows program change with power OFF. It features all programming accomplished through front keypad and independent ON/OFF times can be programmed in flicker output mode and lock setting function for saving setting value.
- Various output mode
- Function setting with soft touch
- Minimum 10000000 operation mechanical life
- Minimum 100000 operations electrical life
- 100MR at 500VDC insulation resistance
- 2000VAC at 50/60Hz for 1 minute dielectric strength
Warnings
It may give an electric shock if touch the input signal terminal (between start, reset, inhibit and terminal) when the power is supplied.
Technical Specifications
Product Range
LE4S Series
Time Min
0.01s
No. of Timing Ranges
11Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate