Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.980 |
Price for:Each
Minimum: 1
Multiple: 1
$193.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4N-AV-EN
Newark Part No.22T2521
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Voltage / Frequency
Meter Range0V to 250V / 0.1Hz to 9.999KHz
Digit Height9mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min12VAC
Supply Voltage Max24VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V to 250V / 0.1Hz to 9.999KHz
Panel Cutout Height
22.2mm
Supply Voltage Min
12VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
AC Voltage / Frequency
Digit Height
9mm
Panel Cutout Width
45mm
Supply Voltage Max
24VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate