Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.040 |
Price for:Each
Minimum: 1
Multiple: 1
$308.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4Y-AA-40
Newark Part No.22T2539
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / Frequency
Meter Range0A to 5A / 0.1Hz to 9.999KHz
Digit Height14.2mm
Panel Cutout Height31.5mm
Panel Cutout Width68mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 5A / 0.1Hz to 9.999KHz
Panel Cutout Height
31.5mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
AC Current / Frequency
Digit Height
14.2mm
Panel Cutout Width
68mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
