Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.000 |
Price for:Each
Minimum: 1
Multiple: 1
$126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4Y-AV-4N
Newark Part No.22T2540
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Voltage / Frequency
Meter Range0V to 500V / 0.1Hz to 9.999KHz
Digit Height14.2mm
Panel Cutout Height31.5mm
Panel Cutout Width68mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V to 500V / 0.1Hz to 9.999KHz
Panel Cutout Height
31.5mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
AC Voltage / Frequency
Digit Height
14.2mm
Panel Cutout Width
68mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate