New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      PR18-5DN

                      Inductive Proximity Sensor, PR Series, Cylindrical, 5mm, Wire Leads, M18, NPN, 500 Hz, 10 V to 30 V

                      AUTONICS PR18-5DN
                      AUTONICS PR18-5DN
                      AUTONICS PR18-5DN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTONICS
                      Manufacturer Part NoPR18-5DN
                      Newark Part No.10R6736
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$36.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAUTONICS
                      Manufacturer Part NoPR18-5DN
                      Newark Part No.10R6736
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeInductive
                      Operating Temperature Max70°C
                      Sensing Distance Min0mm
                      Sensing Distance Max5mm
                      Sensing Distance Nom5mm
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Sensor Output TypeNPN
                      Sensor Case / Package-
                      Sensor TerminalsWire Leads
                      Sensor Body MaterialBrass
                      IP RatingIP67
                      Operating Temperature Min-25°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The PR18-5DN from Autonics is a cylindrical inductive Proximity Sensor with pigtail cable. PR Series enhance superior noise resistance characteristics with dedicated IC which Autonics self-developed. Also, the series can be widely used in any applications where proximity sensors are required because of diverse range of line-ups in terms of size and sensing distance.

                      • DC 3 wire type
                      • Integrated overload and short protection circuit
                      • Integrated reverse polarity protection circuit
                      • Integrated surge protection
                      • Improved noise resistance with dedicated IC
                      • Red LED status indication
                      • IP67 Protection degree
                      • Replaceable for micro switches and limit switches

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Inductive

                      Sensing Distance Min

                      0mm

                      Sensing Distance Nom

                      5mm

                      Supply Voltage Max

                      30VDC

                      Sensor Case / Package

                      -

                      Sensor Body Material

                      Brass

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Operating Temperature Max

                      70°C

                      Sensing Distance Max

                      5mm

                      Supply Voltage Min

                      10VDC

                      Sensor Output Type

                      NPN

                      Sensor Terminals

                      Wire Leads

                      IP Rating

                      IP67

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.