0
0 Items$0.00

Inductive Proximity Sensors :

2,150 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
RoHS Compliant
Load Current RMS Max
Sensor Type
Operating Temperature Max
Sensing Distance Min
Sensing Distance Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
IP Rating
Operating Temperature Min
Product Range
10R6725

RoHS

Each
1+$55.300
-
-
-
-
-
1.5mm
-
10VDC
30VDC
-
-
-
-
-
-
-
-
41M3657

RoHS

Each
1+$146.900
-
-
Inductive Proximity Sensor
85°C
-
-
8mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
Connector
Brass
-
IP68
-30°C
-
41M2035

RoHS

Each
1+$182.600
-
-
Inductive Proximity Sensor
70°C
-
-
1mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
27C1520

RoHS

Date/Lot Code

Each
1+$179.960
5+$169.250
10+$165.260
25+$160.480
50+$157.210
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
3mm
10VDC
30VDC
2-Wire, NO
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
27M2897

RoHS

Each
1+$122.190
5+$114.500
10+$111.640
25+$108.220
50+$105.860
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
64M0775

RoHS

Each
1+$160.550
Yes
150mA
Inductive Proximity Sensor
70°C
-
-
2mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
M8 Connector
303 Stainless Steel
-
IP67
-25°C
-
10R6733

RoHS

Each
1+$48.240
-
-
Inductive Proximity Sensor
70°C
-
4mm
4mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
-
IP67
-25°C
-
41M2038

RoHS

Each
1+$182.600
-
-
Inductive Proximity Sensor
70°C
-
-
1mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M5 Thread
Cable
303 Stainless Steel
-
IP67
-25°C
-
22T2697

RoHS

Each
1+$50.120
-
-
Inductive Proximity Sensor
70°C
-
11mm
10mm
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
-
IP67
-25°C
-
41M3662

RoHS

Date/Lot Code

Each
1+$155.400
-
-
Inductive Proximity Switch
70°C
-
-
10mm
10VDC
30VDC
3-Wire, PNP, NO
Module
4-Pin M12 Connector
Copper Zinc
-
IP67
-25°C
-
10R6735

RoHS

Each
1+$82.360
-
-
Inductive Proximity Sensor
70°C
-
5mm
5mm
100VAC
240VAC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
-
IP67
-25°C
-
10R6739

RoHS

Each
1+$43.530
-
-
Inductive
70°C
-
8mm
8mm
10VDC
30VDC
PNP
Cylindrical M18 Thread
Wire Leads
Brass
-
IP67
-25°C
-
74C3206
Each
1+$396.190
-
-
Inductive Proximity Sensor
60°C
-
-
-
12VDC
24VDC
Voltage
Cylindrical M18 Thread
Cable
Stainless Steel
-
-
0°C
-
09J1482

RoHS

Date/Lot Code

Each
1+$179.960
5+$169.250
10+$165.250
25+$160.470
50+$157.210
More Pricing...
-
-
-
-
-
-
-
10VDC
30VDC
-
-
-
-
-
-
-
-
85C0100

RoHS

Each
1+$792.000
5+$751.640
10+$721.600
25+$684.260
50+$644.790
-
-
Inductive Proximity Sensor
70°C
-
2mm
-
20VDC
300VDC
2-Wire, NO
Right Angle Cylindrical
3-Pin Connector
Zinc
-
IP67
-25°C
-
41M2104

RoHS

Each
1+$142.910
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP67
-25°C
-
38B1171

RoHS

Date/Lot Code

Each
1+$131.500
5+$123.280
10+$119.740
25+$117.340
50+$114.950
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
5mm
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
ABS (Acrylonitrile Butadiene Styrene)
-
IP67
-25°C
-
96F2204

RoHS

Each
1+$160.450
5+$149.520
10+$145.450
25+$140.570
50+$137.240
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
24VDC
240VAC
2-Wire, NO
Cylindrical M30 Thread
Cable
PPS (Polyphenylene Sulfide)
-
IP68
-25°C
-
12N1908

RoHS

Date/Lot Code

Each
1+$432.270
-
-
Inductive Proximity Sensor
70°C
-
-
15mm
10VDC
300VDC
2-Wire, NO / NC
Module
Cable Gland
Plastic
-
IP67
-25°C
-
37R5254

RoHS

Date/Lot Code

Each
1+$445.310
-
-
Inductive
70°C
-
-
9mm
10VDC
30VDC
3-Wire, PNP, NO / NC
-
M12 Connector
Metal
-
IP67
-25°C
-
41M2117

RoHS

Date/Lot Code

Each
1+$170.420
-
-
Inductive Proximity Sensor
85°C
-
-
5mm
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
-
IP68
-30°C
-
34M0471

RoHS

Each
1+$132.770
5+$123.700
10+$120.320
25+$117.640
50+$115.290
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
47W9325

RoHS

Each
1+$200.060
5+$187.150
10+$182.390
25+$168.970
50+$166.640
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
33C9772

RoHS

Date/Lot Code

Each
1+$194.530
5+$190.640
10+$186.750
25+$182.860
50+$178.970
More Pricing...
-
-
Inductive Proximity Sensor
70°C
-
-
3mm
12VDC
24VDC
2-Wire, NC
Cylindrical M12 Thread
M12 Connector
303 Stainless Steel
-
IP67
-25°C
-
37R6092

RoHS

Date/Lot Code

Each
1+$340.310
-
-
Inductive
85°C
-
-
40mm
10VDC
300VDC
2-Wire, NO / NC
-
Connector
Plastic
-
IP68
-30°C
-
1-25 of 2150 items
of 86 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM