Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C4A1MPN12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W9325
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $200.060 |
| 5+ | $187.150 |
| 10+ | $182.390 |
| 25+ | $168.970 |
| 50+ | $166.640 |
Price for:Each
Minimum: 1
Multiple: 1
$200.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C4A1MPN12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W9325
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The XS7C4A1MPN12 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, AC/DC circuit NO/NC programmable discrete output function, 4 x 1.5mm² clamping capacity screw-clamp terminals electrical connection and 5-position turret head detection face. It is made of plastic fixed body, PBT front and enclosure.
- 1 Yellow LED for output state
- 1 Green LED for supply-ON
- 2-wire Wiring technique
- IP65/IP67/IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
