Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | PR30-10DNCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 22T2697 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.120 |
Price for:Each
Minimum: 1
Multiple: 1
$50.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | PR30-10DNCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 22T2697 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | 11mm |
| Sensing Distance Nom | 10mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Sensor Output Type | 3-Wire, NPN, NO |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Terminals | Cable |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The PR30-10DN from Autonics is a cylindrical inductive Proximity Sensor with pigtail cable. This PR series sensors are long life cycle, high reliability and simple operation.
- DC 3 wire type
- Integrated overload and short protection circuit
- Integrated reverse polarity protection circuit
- Integrated surge protection
- Improved noise resistance with dedicated IC
- Red LED status indication
- IP67 Protection degree
- Replaceable for micro switches and limit switches
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 10mm |
| Supply Voltage Max | 30VDC |
| Sensor Case / Package | Cylindrical M30 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | 11mm |
| Supply Voltage Min | 10VDC |
| Sensor Output Type | 3-Wire, NPN, NO |
| Sensor Terminals | Cable |
| IP Rating | IP67 |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
