Print Page
PR18-8DP
Inductive Proximity Sensor, PR Series, Cylindrical, 8mm, Wire Leads, M18, PNP, 350 Hz, 10 V to 30 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoPR18-8DPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R6739
Your Part Number
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.530 |
Price for:Each
Minimum: 1
Multiple: 1
$43.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR18-8DPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R6739
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max8mm
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypePNP
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsWire Leads
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCTo Be Advised
Product Overview
The PR18-8DP from Autonics is a cylindrical inductive Proximity Sensor with pigtail cable. This PR series sensors are long life cycle, high reliability and simple operation.
- DC 3 wire type
- Integrated overload and short protection circuit
- Integrated reverse polarity protection circuit
- Integrated surge protection
- Improved noise resistance with dedicated IC
- Red LED status indication
- IP67 Protection degree
- Replaceable for micro switches and limit switches
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
8mm
Supply Voltage Min
10VDC
Sensor Output Type
PNP
Sensor Terminals
Wire Leads
IP Rating
IP67
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
