Print Page
E2E-X3D2-M1G
Inductive Proximity Sensor, E2E Series, Cylindrical, 3 mm, SPST-NC, M12 Connector, 10 V to 30 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X3D2-M1GCopy |
| Newark Part No. | 33C9772 |
| Your Part Number | |
| Technical Datasheet |
223 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $194.530 |
| 5+ | $190.640 |
| 10+ | $186.750 |
| 25+ | $182.860 |
| 50+ | $178.970 |
| 100+ | $175.080 |
Price for:Each
Minimum: 1
Multiple: 1
$194.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X3D2-M1GCopy |
| Newark Part No. | 33C9772 |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 3mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Sensor Output Type | 2-Wire, NC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Terminals | M12 Connector |
| Sensor Body Material | 303 Stainless Steel |
| IP Rating | IP67 |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The E2E-X3D2-M1G is a standard inductive Proximity Sensor for detecting ferrous metals. Superior environment resistance with standard cable made of oil resistant PVC and sensing surface made of material that resists cutting oil. It is useful to help prevent disconnection. Cable protector provided as a standard feature. It provides surge suppressor and Output short-cut protection.
- Shielded
- DC 2-wire models with polarity
- Red operation indicator
- M12 sensing head size
- Normally closed operation mode
Applications
Sensing & Instrumentation
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 3mm |
| Supply Voltage Max | 24VDC |
| Sensor Case / Package | Cylindrical M12 Thread |
| Sensor Body Material | 303 Stainless Steel |
| Operating Temperature Min | -25°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 12VDC |
| Sensor Output Type | 2-Wire, NC |
| Sensor Terminals | M12 Connector |
| IP Rating | IP67 |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
