Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | PR08-1.5DNCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 10R6725 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $55.300 |
Price for:Each
Minimum: 1
Multiple: 1
$55.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | PR08-1.5DNCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 10R6725 |
| Technical Datasheet | |
| Sensing Distance Max | 1.5mm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The PR08-1.5DN from Autonics is a cylindrical inductive Proximity Sensor with pigtail cable. This PR series sensors are long life cycle, high reliability and simple operation.
- DC 3 wire type
- Integrated overload and short protection circuit
- Integrated reverse polarity protection circuit
- Integrated surge protection
- Improved noise resistance with dedicated IC
- Red LED status indication
- IP67 Protection degree
- Replaceable for micro switches and limit switches
Applications
Sensing & Instrumentation
Technical Specifications
| Sensing Distance Max | 1.5mm |
|---|---|
| Supply Voltage Max | 30VDC |
| SVHC | To Be Advised |
| Supply Voltage Min | 10VDC |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
