Print Page
E2E-X7D1-M1G
Inductive Proximity Sensor, E2E Series, Threaded Cylindrical, 7mm, SPST-NO, 10 V to 30 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X7D1-M1GCopy |
| Newark Part No. | 09J1482 |
| Your Part Number | |
| Technical Datasheet |
504 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $179.960 |
| 5+ | $169.250 |
| 10+ | $165.250 |
| 25+ | $160.470 |
| 50+ | $157.210 |
| 100+ | $154.060 |
Price for:Each
Minimum: 1
Multiple: 1
$179.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2E-X7D1-M1GCopy |
| Newark Part No. | 09J1482 |
| Technical Datasheet | |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The E2E-X7D1-M1G is a standard inductive Proximity Sensor for detecting ferrous metals. Superior environment resistance with standard cable made of oil resistant PVC and sensing surface made of material that resists cutting oil. It is useful to help prevent disconnection. Cable protector provided as a standard feature. It provides surge suppressor and Output short-cut protection.
- Shielded
- DC 2-wire models with polarity
- Red operation indicator
- M12 sensing head size
- Normally open operation mode
Applications
Sensing & Instrumentation
Technical Specifications
| Supply Voltage Min | 10VDC |
|---|---|
| Product Range | - |
| Supply Voltage Max | 30VDC |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for E2E-X7D1-M1G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
