Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoNIMFE-M12/4.6L88-UP6X-H1141Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37R5254
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $445.310 |
Price for:Each
Minimum: 1
Multiple: 1
$445.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoNIMFE-M12/4.6L88-UP6X-H1141Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.37R5254
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom9mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO / NC
Sensor Case / Package-
Sensor TerminalsM12 Connector
Sensor Body MaterialMetal
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCLead
Product Overview
NIMFE-M12/4.6L88-UP6X-H1141 is a magnetic field sensor for detection of ferromagnetic parts.
- Operating voltage range from 10 to 30VDC
- 3-wire, connection programmable, PNP output function
- 88mm size, M12 × 1 design threaded barrel, M12 × 1 connector electrical connection
- Metal, CuZn, chrome-plated housing
- Shock and vibration resistance
- IP67 protection class
- Short-circuit protection and wire breakage/reverse polarity protection
- DC rated operational current ≤ 200mA and residual current ≤ 0.1mA
- Isolation test voltage ≤ 0.5KV and voltage drop at Ie ≤ 1V
- Ambient temperature range from -25 to +70°C
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
9mm
Supply Voltage Max
30VDC
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
SVHC
Lead
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO / NC
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
