New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      PSB-C01

                      Pressure Transmitter, IP40, Air, Gas, Compound, -100 kPa, 100 kPa, Cable

                      AUTONICS PSB-C01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAUTONICS
                      Manufacturer Part NoPSB-C01
                      Newark Part No.22T2711
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerAUTONICS
                      Manufacturer Part NoPSB-C01
                      Newark Part No.22T2711
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeCompound
                      Pressure Port Type-
                      Operating Pressure Min-100kPa
                      Operating Pressure Max100kPa
                      Pressure Port Size-
                      Transducer Connection / TerminationCable
                      Supply Voltage Min10VDC
                      Supply Voltage Max24VDC
                      Media TypeAir, Non-Corrosive Gas
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing MaterialNylon (Polyamide)
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Pressure Type

                      Compound

                      Operating Pressure Min

                      -100kPa

                      Pressure Port Size

                      -

                      Supply Voltage Min

                      10VDC

                      Media Type

                      Air, Non-Corrosive Gas

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      Pressure Port Type

                      -

                      Operating Pressure Max

                      100kPa

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Max

                      24VDC

                      Output Interface

                      -

                      Housing Material

                      Nylon (Polyamide)

                      Operating Temperature Max

                      50°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.