Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPSB-V01
Newark Part No.22T2713
Technical Datasheet
Pressure TypeVacuum
Pressure Port Type-
Sensor Output TypeNPN
Operating Pressure Min0kPa
Pressure Measurement TypeVacuum
Operating Pressure Max101.3kPa
Voltage Rating24V
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max24VDC
Media TypeAir, Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalog
Housing MaterialNylon (Polyamide)
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Vacuum
Sensor Output Type
NPN
Pressure Measurement Type
Vacuum
Voltage Rating
24V
Transducer Connection / Termination
Cable
Supply Voltage Max
24VDC
Output Interface
-
Housing Material
Nylon (Polyamide)
Operating Temperature Max
50°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Min
0kPa
Operating Pressure Max
101.3kPa
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Non-Corrosive Gas
Sensor Output Type
Analog
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate