Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.130 |
Price for:Each
Minimum: 1
Multiple: 1
$16.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10501
Newark Part No.92N3652
Technical Datasheet
Cutter TypePrecision
Overall Length5"
Cut TypeSemi Flush
Cutting Capacity Max2mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1371 is a semi-flush precision Wire Cutter with static-dissipative handle is ergonomically designed to offer a safe and comfortable grip in any working condition. High pressure joint provides smooth operation.
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Precision
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
5"
Cutting Capacity Max
2mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate