Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No18517
Newark Part No.92N3634
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip StyleStyle 3C
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
Product Overview
The 18517 is an ESD Tweezer with straight pointed tips. It is ideal for handling semi-conductors, silicone chips and delicate wafers.
- No contamination
- No magnetic
- Tips do not spread under pressure
Applications
Industrial
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3C
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate