
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,206.580 |
Product Information
Product Overview
The 26700-401 from Aven is a cyclops HDMI digital microscope with built in HDMI output. This innovative inspection scope connects directly to a monitor through a convenient 1080p HDMI output allowing operators to see high quality images while looking straight ahead at a large screen, rather than hunching over narrow microscope eyepieces. A large working distance and 30 LEDs that can be adjusted for intensity allow examination of objects of various sizes. Magnification ranges up to 132x on a 21.5″ HD monitor. HDMI output allows operators to connect their cyclops to an HD monitor to study 1080p images. Reduce the fatigue associated with frequent microscope use LED illumination with adjustable intensity controls give operators a variety of lighting options for their applications and control the Cyclops features such as focus and lighting with the infrared remote control.
- HDMI output provides superb HD picture quality
- High resolution, adjustable illumination and 1920 x 1080 HDMI signal output
- 2 megapixel sensor provides operators with exceptionally crisp, high resolution images
- LED illumination with intensity control
- Large magnification range and long working distance
- Infrared remote control for all major features
- 1/3” colour CMOS image sensor
- 60fps frames per second, automatic gain control, manual and automatic white balance
- 5V/2A DC input and 0.225A maximum power consumption
- Dimension is 106mm x 152mm and weight is 310g
Applications
Imaging, Video & Vision, Industrial
Contents
Cyclops HDMI digital microscope, 4x objective lens, HDMI cable, Power adaptor, Metal stand, White balance card, IR remote.
Technical Specifications
132X
-
Cyclops Series
Aven HD Video Inspection Systems
2 Mega Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
