Need more?
Quantity | Price |
---|---|
1+ | $238.500 |
Product Information
Product Overview
AES-ZUB-1CG-DK-G is a ZUBoard 1CG development board with ZU+ MPSoC (ZU1CG). The ZU1CG device features 81K programmable logic cells with a Dual-core Arm® Cortex®-A53 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot. Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A microUSB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the onchip real-time clock, JTAG, and communication interfaces. A combination of slide switches, push buttons, mono- and RGBLEDs allow user interaction with the board. Additionally, all four ZU+ PS GTR transceivers, 18 PS MIO, and 69 PL I/Os are exposed through Samtec expansion connectors with three SYZYGY® and one Click Board™ sites.
- Dialog GreenPAK™ on/off controller and power sequencer
- TDK μPOL™ power modules
- On-board JTAG and UART debug interface
- STM temperature and pressure sensors
- Battery-backed RTC and FPGA bitstream security enabled with ECS and custom power
- Expansion with 3 SYZYGY and 1 click, enabled by Samtec connectors
- User RGB and monochrome LEDs
- User slide switch and push button I/O
Contents
ZUBoard 1CG, Quick-start card, Free downloadable AMD-Xilinx Vitis and Vivado ML Standard Edition, Free downloadable PetaLinux BSP and reference designs.
Technical Specifications
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5F
ZUBoard 1CG, QS Guide, AMD-Xilinx Vitis & Vivado ML Std Edition, PetaLinux BSP & Reference Design
To Be Advised
-
ARM
ZU1CG
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate